Cart

08051C223K4T2A

AVX 08051C223K4T2A

image shown is a representation only

AVX

KC 22nF 0805 10% 100V X7R AECQ
Supplier: AVX
Matchcode: KC22N0805X7R100KAECQ
Rutronik No.: KKS3382
Unit Pack: 4000
MOQ: 4000
package: 0805
Packaging: REEL PAP
Soon available
0.0473 $
189.20 $

Prices

4,000 0.0473 $
8,000 0.0462 $
16,000 0.0453 $
28,000 0.0445 $
48,000 0.0437 $

Parameter

C(N)
22n F
V(N)
100 V
Case size
0805
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AECQ200
Length
2 mm
Diameter/width
1.25 mm
Height
0.94 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
10
Package
0805
ECCN
EAR99
Customs Tariff No.
85322400000
Country
El Salvador
ABC-Code
C
Supplier Lead time
36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?