Cart

08051C123KAT2A

AVX 08051C123KAT2A

image shown is a representation only

AVX

KC 12nF 0805 10% 100V X7R
Supplier: AVX
Matchcode: KC12N0805X7R100K NORM
Rutronik No.: KKK20791
Unit Pack: 4000
MOQ: 4000
package: 0805
Packaging: REEL PAP
In Stock
0.0115 $
46.00 $

Prices

4,000 0.0115 $
8,000 0.0114 $
36,000 0.0113 $

Parameter

C(N)
12n F
V(N)
100 V
Case size
0805
Tolerance
10%
Dielectric
X7R
Design / type
STANDARD
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
2 mm
Termination
NISN
Length
2 mm
Diameter/width
1.25 mm
Tape type
7 inch
Tape width
8 mm
Tape pitch
4 mm
Packaging
REEL PAP
Automotive
NO
Leadfree Defin.
10
Package
0805
Style
CHIP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
El Salvador
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?