Cart

08051C104M4Z2A

AVX 08051C104M4Z2A

image shown is a representation only

AVX

KC 100nF 0805 20%100V X7R ASTAG
Supplier: AVX
Matchcode: KC100N0805X7R100MAECQSTAG
Rutronik No.: KKK23948
Unit Pack: 2000
MOQ: 4000
package: 0805
Packaging: REEL BLI
On request
0.1258 $
503.20 $

Prices

4,000 0.1258 $
8,000 0.1235 $
12,000 0.1213 $
20,000 0.119 $

Parameter

Style
CHIP
C(N)
100n F
Case size
0805
Dielectric
X7R
V(N)
100 V
Tolerance
20%
Design / type
STAG
Notes
AECQ200
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
5 mm
Tape type
7"
Length
2 mm
Diameter/width
1.25 mm
Height
1.27 mm
Automotive
AEC-Q(200)
Package
0805
Leadfree Defin.
10
Packaging
REEL BLI
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Malaysia
ABC-Code
B
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?