Cart

08051C104K4Z4A

AVX 08051C104K4Z4A

image shown is a representation only

AVX

KC100nF 0805 10% 100V X7R ASTAG
Supplier: AVX
Matchcode: KC100N0805X7R100KAECQSTAG
Rutronik No.: KKS1157
Unit Pack: 10000
MOQ: 20000
package: 0805
Packaging: REEL BLI
On request
0.0859 $
1,718.00 $

Prices

20,000 0.0859 $
40,000 0.0843 $
60,000 0.0828 $
100,000 0.0812 $

Parameter

Style
CHIP
C(N)
100n F
Case size
0805
Dielectric
X7R
V(N)
100 V
Tolerance
10%
Design / type
STAG
Notes
AECQ200
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Tape type
13"
Length
2 mm
Diameter/width
1.25 mm
Height
1.4 mm
Automotive
AEC-Q(200)
Package
0805
Leadfree Defin.
10
Packaging
REEL BLI
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Malaysia
ABC-Code
C
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?