Cart

08051C104JAT2A

AVX 08051C104JAT2A

image shown is a representation only

AVX

KC 100nF 0805 5% 100V X7R
Supplier: AVX
Matchcode: KC100N0805X7R100J NORM
Rutronik No.: KKK21217
Unit Pack: 2000
MOQ: 2000
package: 0805
Packaging: REEL PAP
On request
0.1035 $
207.00 $

Prices

2,000 0.1035 $
4,000 0.1011 $
8,000 0.0993 $
12,000 0.0974 $
22,000 0.0956 $

Parameter

C(N)
100n F
V(N)
100 V
Case size
0805
Dielectric
X7R
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
2 mm
Diameter/width
1.25 mm
Electrodes
BME
Termination
NISN
Tape type
7 inch
Leadfree Defin.
10
Package
0805
Bendingstrength
2 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Malaysia
ABC-Code
C
Supplier Lead time
48 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?