Cart

08051C104J4T2A

AVX 08051C104J4T2A

image shown is a representation only

AVX

KC 100nF 0805 5% 100V X7R AECQ
Supplier: AVX
Matchcode: KC100N0805X7R100JAECQ
Rutronik No.: KKK23947
Unit Pack: 2000
MOQ: 40000
package: 0805
Packaging: REEL BLI
On request
0.0982 $
3,928.00 $

Parameter

C(N)
100n F
V(N)
100 V
Case size
0805
Dielectric
X7R
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AECQ200
Length
2 mm
Diameter/width
1.25 mm
Height
1.25 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
10
Package
0805
Bendingstrength
2 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Malaysia
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?