- Home
- Passive Components
- Ceramic Chip High Values
- KYOCERA AVX Ceramic Chip High Values
KC 10nF 0805 10% 100V X7R STAG
Supplier:
KYOCERA AVX
Matchcode:
KC10N0805X7R100K NORMSTAG
Rutronik No.:
KKS1491
Unit Pack: 4000
MOQ: 4000
package: 0805
Packaging: REEL PAP
- C(N)
-
10n F
- Case size
-
0805
- Dielectric
-
X7R
- V(N)
-
100 V
- Tolerance
-
10%
- Product status
-
NO INFO
- Design / type
-
STAG
- Purpose of use
-
COMMERCIAL
- T(A) min
-
-55 °C
- T(A) max
-
+125 °C
- Bendingstrength
-
5 mm
- Termination
-
NISN
- Length
-
2 mm
- Diameter/width
-
1.25 mm
- Height
-
0.94 mm
- Tape type
-
7 inch
- Tape width
-
8 mm
- Tape pitch
-
4 mm
- Packaging
-
REEL PAP
- Automotive
-
NO
- RoHS Status
-
RoHS-conform
- Package
-
0805
- Style
-
CHIP
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
KC 10nF 0805 10% 50V X7R STAG
package:
0805
Packaging:
REEL PAP
KC 10nF 0805 10% 100V X7R STAG
package:
0805
Packaging:
REEL PAP
KC 10nF 0805 10% 50V X7R STAG
package:
0805
Packaging:
REEL PAP
KC 10nF 0805 10% 250V X7R STAG
package:
0805
Packaging:
REEL BLI
KC 10nF 0603 10% 100V X7R STAG
package:
0603
Packaging:
REEL PAP
KC 10nF 0805 10% 50V X7R STAG
package:
0805
Packaging:
REEL BLI
KC 10nF 1210 10% 1000V X7R...
package:
1210
Packaging:
REEL BLI
KC 10nF 0603 10% 50V X7R STAG
package:
0603
Packaging:
REEL PAP
KC 10nF 0603 10% 50V X7R STAG
package:
0603
Packaging:
REEL PAP
KC 10nF 0603 10% 50V X7R STAG
package:
0603
Packaging:
REEL PAP
Previous
Next