Cart

08051C102K4Z4A

AVX 08051C102K4Z4A

image shown is a representation only

AVX

KC1,0nF 0805 10% 100V X7R ASTAG
Supplier: AVX
Matchcode: KC1,0N0805X7R100KAECQSTAG
Rutronik No.: KKK18917
Unit Pack: 15000
MOQ: 45000
package: 0805
Packaging: REEL PAP
On request
0.0393 $
1,768.50 $

Prices

45,000 0.0393 $
90,000 0.0386 $
135,000 0.0379 $

Parameter

Style
CHIP
C(N)
1n F
Case size
0805
Dielectric
X7R
V(N)
100 V
Tolerance
10%
Design / type
STAG
Notes
AECQ200
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
5 mm
Tape type
13"
Length
2.00 mm
Diameter/width
1.25 mm
Height
0.94 mm
Automotive
AEC-Q(200)
Package
0805
Leadfree Defin.
10
Packaging
REEL PAP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
El Salvador
ABC-Code
C
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?