Cart

08051A821J4T4A

AVX 08051A821J4T4A

image shown is a representation only

AVX

KC 820pF 0805 5% 100V NP0 AECQ
Supplier: AVX
Matchcode: KC820P0805NP0100JAECQ
Rutronik No.: KKS4252
Unit Pack: 15000
MOQ: 40000
package: 0805
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.0808 $
3,636.00 $

Prices

40,000 0.0845 $
45,000 0.0808 $
105,000 0.0778 $

Parameter

C(N)
820p F
V(N)
100 V
Case size
0805
Dielectric
NP0
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AECQ200
Length
2 mm
Diameter/width
1.25 mm
Height
0.94 mm
Electrodes
BME
Termination
NISN
Tape type
13"
Leadfree Defin.
RoHS-conform
Package
0805
ECCN
EAR99
Customs Tariff No.
85322400000
Country
United States
ABC-Code
C
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?