Cart

08051A330GAT2A

AVX 08051A330GAT2A

image shown is a representation only

AVX

KC 33pF 0805 2% 100V NP0
Supplier: AVX
Matchcode: KC33P0805NP0100G NORM
Rutronik No.: KKK24181
Unit Pack: 4000
MOQ: 40000
package: 0805
Packaging: REEL PAP
On request
0.0458 $
1,832.00 $

Parameter

C(N)
33p F
V(N)
100 V
Case size
0805
Dielectric
NP0
Style
CHIP
Tolerance
2%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Purpose of use
COMMERCIAL
Length
2 mm
Diameter/width
1.25 mm
Height
0.94 mm
Electrodes
NME
Termination
NISN
Tape type
7 inch
Leadfree Defin.
10
Package
0805
Bendingstrength
2 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?