Cart

08051A102JAT2A

AVX 08051A102JAT2A

image shown is a representation only

AVX

KC 1,0nF 0805 5% 100V NP0
Supplier: AVX
Matchcode: KC1,0N0805NP0100J NORM
Rutronik No.: KKK5030
Unit Pack: 4000
MOQ: 30000
package: 0805
Packaging: REEL PAP
On request
0.0487 $
1,558.40 $

Prices

30,000 0.0497 $
32,000 0.0487 $

Parameter

C(N)
1n F
V(N)
100 V
Case size
0805
Dielectric
NP0
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
2 mm
Diameter/width
1.25 mm
Electrodes
NME
Termination
NISN
Tape type
7"
Leadfree Defin.
10
Package
0805
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
B
Supplier Lead time
48 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?