Cart

08 6262 040 340 846+

AVX 08 6262 040 340 846+

image shown is a representation only

AVX

40P ZIF 90° SMT TOP CONTACT
Supplier: AVX
Matchcode: 086262040340846
Rutronik No.: COREC37482
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.7321 $
1,464.20 $

Prices

2,000 0.7321 $
4,000 0.7062 $

Parameter

No.of contacts
40
Contact style
0.50 mm
Termin.style
SMT
Contact plating
GOLD
Contact plating
R/A
Oper.temperatur
-40 TO 85 °C
Current rating
6262
Family
FFC/FPC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?