Cart

08 6222 008 101 829+

AVX 08 6222 008 101 829+

image shown is a representation only

AVX

08P LIF SMT BOTTOM CONTACT
Supplier: AVX
Matchcode: 086222008101829+
Rutronik No.: COREC35954
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.428 $
856.00 $

Prices

2,000 0.428 $
4,000 0.4128 $
6,000 0.4015 $

Parameter

No.of contacts
08
Contact style
0.50 mm
Number of rows
01
Termin.style
SMT
Contact plating
GOLD
Contact plating
R/A
Current rating
6222
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?