Cart

08 6212 010 340 800+

AVX 08 6212 010 340 800+

image shown is a representation only

AVX

10P ZIF 90° SMT TOP CONTACT
Supplier: AVX
Matchcode: 086212010340800
Rutronik No.: COREC18749
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.376 $
752.00 $

Prices

2,000 0.376 $
4,000 0.3632 $
6,000 0.3503 $

Parameter

No.of contacts
10
Contact style
0.50 mm
Number of rows
01
Termin.style
SMT
Oper.temperatur
-40 TO 85 °C
Current rating
6212
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?