08 6210 024 340 800+

image shown is a representation only
Supplier: AVX
Matchcode: 086210024340800+
Rutronik No.: COREC35618
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
Parameter
- No.of contacts
- 24
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- TIN
- Orientation
- R/A
- Automotive
- NO
- Leadfree Defin.
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- ABC-Code
- B
- Supplier Lead time
- 11 weeks