Cart

069176702401000

AVX

HAND CAP TOOL 22-28 AWG
Supplier: AVX
Matchcode: 069176702401000
Rutronik No.: COREC41309
Unit Pack: 1
MOQ: 1
Packaging: BULK
On request
83.39 $
83.39 $

Parameter

No.of contacts
00
Contact pitch
0.00 mm
Number of rows
00
Contact style
_OTHER
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
_OTHER
Series
06917
Feature funct.
TOOL HAND
Family
TOOL HAND
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
82032000000
Country
China
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?