Cart

069175701701000

AVX

HAND INSERT TOOL HIGH VOLUME
Supplier: AVX
Matchcode: 69175701701000
Rutronik No.: COIDC8331
Unit Pack: 1
MOQ: 1
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
65.86 $
65.86 $

Parameter

Current rating
9175
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
82032000000
Country
China
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?