Cart

0603ZD475KAT2A

AVX 0603ZD475KAT2A

image shown is a representation only

AVX

KC 4,7µF 0603 10% 10V X5R
Supplier: AVX
Matchcode: KC4,7U0603X5R010K NORM
Rutronik No.: KKK22643
Unit Pack: 4000
MOQ: 20000
package: 0603
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.0379 $
758.00 $

Prices

20,000 0.0379 $
52,000 0.0345 $
152,000 0.033 $

Parameter

C(N)
4,7µ F
V(N)
10 V
Case size
0603
Dielectric
X5R
Style
CHIP
Tolerance
10%
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+85 °C
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.9 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0603
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?