Cart

0603ZD105KAT2A

AVX 0603ZD105KAT2A

image shown is a representation only

AVX

KC 1,0µF 0603 10% 10V X5R
Supplier: AVX
Matchcode: KC1,0U0603X5R010K NORM
Rutronik No.: KKK15998
Unit Pack: 4000
MOQ: 4000
package: 0603
Packaging: REEL PAP
In Stock
0.038 $
152.00 $

Prices

4,000 0.038 $
8,000 0.0372 $
16,000 0.0367 $
28,000 0.0362 $
48,000 0.0354 $

Parameter

C(N)
1µ F
V(N)
10 V
Case size
0603
Dielectric
X5R
Style
CHIP
Tolerance
10%
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+85 °C
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Electrodes
BME
Termination
NISN
Tape type
7 inch
Leadfree Defin.
10
Package
0603
Bendingstrength
2 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?