Cart

0603ZC105JAT2A

AVX 0603ZC105JAT2A

image shown is a representation only

AVX

KC 1,0µF 0603 5% 10V X7R
Supplier: AVX
Matchcode: KC1,0U0603X7R010J NORM
Rutronik No.: KKS5008
Unit Pack: 4000
MOQ: 12000
package: 0603
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.0801 $
961.20 $

Prices

12,000 0.0801 $
24,000 0.0731 $
80,000 0.0699 $
Article with this quantity is not orderable.

Parameter

C(N)
1µ F
V(N)
10 V
Case size
0603
Dielectric
X7R
Style
CHIP
Tolerance
5%
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0603
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Taiwan
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?