Cart

0603YC472KAT2A

AVX 0603YC472KAT2A

image shown is a representation only

AVX

KC 4,7nF 0603 10% 16V X7R
Supplier: AVX
Matchcode: KC4,7N0603X7R016K NORM
Rutronik No.: KKK18985
Unit Pack: 4000
MOQ: 24000
package: 0603
Packaging: REEL PAP
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0082 $
196.80 $

Prices

24,000 0.0082 $
96,000 0.008 $

Parameter

C(N)
4,7n F
V(N)
16 V
Case size
0603
Tolerance
10%
Dielectric
X7R
Design / type
STANDARD
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
2 mm
Termination
NISN
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Tape type
7 inch
Tape width
8 mm
Tape pitch
4 mm
Packaging
REEL PAP
Automotive
NO
Leadfree Defin.
10
Package
0603
Style
CHIP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?