Cart

0603YC104J4T2A

AVX

KC 100nF 0603 5% 16V X7R AECQ
Supplier: AVX
Matchcode: KC100N0603X7R016JAECQ
Rutronik No.: KKS2450
Unit Pack: 4000
MOQ: 4000
package: 0603
Packaging: REEL PAP
In Stock
0.0499 $
199.60 $

Prices

4,000 0.0499 $
8,000 0.0489 $
16,000 0.0483 $
24,000 0.0476 $
40,000 0.0466 $

Parameter

Style
CHIP
C(N)
100n F
Case size
0603
Dielectric
X7R
V(N)
16 V
Tolerance
5%
Design / type
STANDARD
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
2 mm
Tape type
7 inch
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Automotive
AEC-Q(200)
Package
0603
Leadfree Defin.
10
Packaging
REEL PAP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
El Salvador
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?