Cart

06035L223K4Z2A

AVX 06035L223K4Z2A

image shown is a representation only

AVX

KC 22nF 0603 10% 50V X8L AECQST
Supplier: AVX
Matchcode: KC22N0603X8L050KAECQSOFT
Rutronik No.: KKK22853
Unit Pack: 4000
MOQ: 8000
package: 0603
Packaging: REEL PAP
On request
0.0993 $
794.40 $

Prices

8,000 0.0993 $
16,000 0.0975 $
24,000 0.0957 $
32,000 0.0939 $

Parameter

Style
CHIP
C(N)
22n F
Case size
0603
Dielectric
X8L
V(N)
50 V
Tolerance
10%
Design / type
STAG
Notes
AECQ200
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+150 °C
Bendingstrength
5 mm
Tape type
7 inch
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Automotive
AEC-Q(200)
Package
0603
Leadfree Defin.
10
Packaging
REEL PAP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Malaysia
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?