Cart

06035J4R7BBSTR

AVX 06035J4R7BBSTR

image shown is a representation only

AVX

KC 4,7pF 0603 0,1pF 50V ACCU-P
Supplier: AVX
Matchcode: KC4,7P0603NP0050B NORMACCU-P
Rutronik No.: KKK23324
Unit Pack: 3000
MOQ: 3000
package: 0603
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.6844 $
2,053.20 $

Prices

3,000 0.6844 $
6,000 0.6544 $
12,000 0.6304 $

Parameter

C(N)
4,7p F
V(N)
50 V
Case size
0603
Dielectric
NP0
Style
CHIP
Tolerance
0,1pF
Purpose of use
MICROWAVE
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Notes
ACCU-P
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.63 mm
Electrodes
NME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0603
Bendingstrength
3 mm
Customs Tariff No.
85322400000
Country
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?