Cart

06035J1R2ABSTR

AVX 06035J1R2ABSTR

image shown is a representation only

AVX

KC 1,2pF 0603 0,05pF 50V ACCU-P
Supplier: AVX
Matchcode: KC1,2P0603NP0050A NORMACCU-P
Rutronik No.: KKS4554
Unit Pack: 3000
MOQ: 3000
package: 0603
Packaging: REEL BLI
On request
0.8261 $
2,478.30 $

Prices

3,000 0.8261 $
6,000 0.8067 $
9,000 0.7921 $
12,000 0.7775 $
15,000 0.763 $

Parameter

C(N)
1,2p F
V(N)
50 V
Case size
0603
Dielectric
NP0
Style
CHIP
Tolerance
0,05pF
Purpose of use
MICROWAVE
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Notes
ACCU-P
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Electrodes
NME
Termination
NISN
Tape type
7"
Leadfree Defin.
10
Package
0603
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Israel
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?