Cart

06035F331K4Z2A

AVX 06035F331K4Z2A

image shown is a representation only

AVX

KC 330pF 0603 10% 50V X8R ASTAG
Supplier: AVX
Matchcode: KC330P0603X8R050KAECQSTAG
Rutronik No.: KKS3188
Unit Pack: 4000
MOQ: 4000
package: 0603
Packaging: REEL PAP
In Stock
0.1058 $
423.20 $

Prices

4,000 0.1058 $
8,000 0.1033 $
12,000 0.1015 $
20,000 0.0996 $
32,000 0.0977 $

Parameter

Style
CHIP
C(N)
330p F
Case size
0603
Dielectric
X8R
V(N)
50 V
Tolerance
10%
Design / type
STAG
Notes
AECQ200
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+150 °C
Bendingstrength
5 mm
Tape type
7"
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Automotive
AEC-Q(200)
Package
0603
Leadfree Defin.
10
Packaging
REEL PAP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Malaysia
ABC-Code
C
Supplier Lead time
36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?