Cart

06035F102KAT4A

AVX 06035F102KAT4A

image shown is a representation only

AVX

KC 1,0nF 0603 10% 50V X8R
Supplier: AVX
Matchcode: KC1,0N0603X8R050K NORM
Rutronik No.: KKK21189
Unit Pack: 15000
MOQ: 30000
package: 0603
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.01723 $
516.90 $

Prices

30,000 0.01723 $
45,000 0.01572 $

Parameter

C(N)
1n F
V(N)
50 V
Case size
0603
Dielectric
X8R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+150 °C
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Electrodes
BME
Termination
NISN
Tape type
13"
Leadfree Defin.
RoHS-conform
Package
0603
ECCN
EAR99
Customs Tariff No.
85322400000
Country
United Kingdom
ABC-Code
C
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?