06035F102K4Z2A

image shown is a representation only
Supplier: AVX
Matchcode: KC1,0N0603X8R050KAECQSTAG
Rutronik No.: KKS2736
Unit Pack: 4000
MOQ: 40000
package: 0603
Packaging: REEL PAP
Parameter
- Style
- CHIP
- C(N)
- 1n F
- Case size
- 0603
- Dielectric
- X8R
- V(N)
- 50 V
- Tolerance
- 10%
- Design / type
- STAG
- Notes
- AECQ200
- Purpose of use
- AUTOMOTIVE
- Electrodes
- BME
- Termination
- NISN
- T(A) min
- -55 °C
- T(A) max
- +150 °C
- Bendingstrength
- 5 mm
- Tape type
- 7"
- Length
- 1.6 mm
- Diameter/width
- 0.8 mm
- Height
- 0.8 mm
- Automotive
- AEC-Q(200)
- Package
- 0603
- Leadfree Defin.
- 4
- Packaging
- REEL PAP
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 27 weeks