Cart

06035C683K4T4A

AVX

KC 68nF 0603 10% 50V X7R AECQ
Supplier: AVX
Matchcode: KC68N0603X7R050KAECQ
Rutronik No.: KKS3649
Unit Pack: 15000
MOQ: 60000
package: 0603
Packaging: REEL PAP
On request
0.0154 $
924.00 $

Prices

60,000 0.0154 $
150,000 0.0151 $

Parameter

Style
CHIP
C(N)
68n F
Case size
0603
Dielectric
X7R
V(N)
50 V
Tolerance
10%
Design / type
STANDARD
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
2 mm
Tape type
13 inch
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Automotive
AEC-Q(200)
Package
0603
Leadfree Defin.
10
Packaging
REEL PAP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Malaysia
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?