Cart

06035C471KAT2A

AVX 06035C471KAT2A

image shown is a representation only

AVX

KC 470pF 0603 10% 50V X7R
Supplier: AVX
Matchcode: KC470P0603X7R050K NORM
Rutronik No.: KKK6639
Unit Pack: 4000
MOQ: 4000
package: 0603
Packaging: REEL PAP
On request
0.0188 $
75.20 $

Prices

4,000 0.0188 $
12,000 0.0184 $
20,000 0.018 $
36,000 0.0177 $
68,000 0.0174 $

Parameter

C(N)
470p F
V(N)
50 V
Case size
0603
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
10
Package
0603
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?