Cart

06035C223K4Z4A

AVX 06035C223K4Z4A

image shown is a representation only

AVX

KC 22nF 0603 10%50V X7R ASTAG
Supplier: AVX
Matchcode: KC22N0603X7R050KAECQSTAG
Rutronik No.: KKS4401
Unit Pack: 15000
MOQ: 30000
package: 0603
Packaging: REEL PAP
On request
0.0267 $
801.00 $

Prices

30,000 0.0267 $
60,000 0.0264 $
90,000 0.026 $
120,000 0.0255 $

Parameter

Style
CHIP
C(N)
22n F
Case size
0603
Dielectric
X7R
V(N)
50 V
Tolerance
10%
Design / type
STAG
Notes
AECQ200
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
5 mm
Tape type
13 inch
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Automotive
AEC-Q(200)
Package
0603
Leadfree Defin.
10
Packaging
REEL PAP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
El Salvador
ABC-Code
C
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?