Cart

06035C223J4T4A

AVX 06035C223J4T4A

image shown is a representation only

AVX

KC 22nF 0603 5% 50V X7R AECQ
Supplier: AVX
Matchcode: KC22N0603X7R050JAECQ
Rutronik No.: KKS4414
Unit Pack: 15000
MOQ: 30000
package: 0603
Packaging: REEL PAP
On request
0.0419 $
1,257.00 $

Prices

30,000 0.0419 $
60,000 0.0411 $
90,000 0.0404 $
120,000 0.0396 $

Parameter

C(N)
22n F
V(N)
50 V
Case size
0603
Dielectric
X7R
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AECQ200
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Electrodes
BME
Termination
NISN
Tape type
13"
Leadfree Defin.
10
Package
0603
ECCN
EAR99
Customs Tariff No.
85322400000
Country
El Salvador
ABC-Code
C
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?