Cart

06035C222K4T4A

AVX 06035C222K4T4A

image shown is a representation only

AVX

KC 2,2nF 0603 10% 50V X7R AECQ
Supplier: AVX
Matchcode: KC2,2N0603X7R050KAECQ
Rutronik No.: KKK24179
Unit Pack: 15000
MOQ: 15000
package: 0603
Packaging: REEL PAP
On request
0.0306 $
459.00 $

Prices

15,000 0.0306 $
30,000 0.0299 $
45,000 0.0293 $
75,000 0.0288 $
120,000 0.0283 $

Parameter

C(N)
2,2n F
V(N)
50 V
Case size
0603
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AECQ200
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Electrodes
BME
Termination
NISN
Tape type
13 inch
Leadfree Defin.
10
Package
0603
Bendingstrength
2 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
El Salvador
Supplier Lead time
82 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?