Cart

06035C222J4Z2A

AVX 06035C222J4Z2A

image shown is a representation only

AVX

KC 2,2nF0603 5%50V X7R ASTAG
Supplier: AVX
Matchcode: KC2,2N0603X7R050JAECQSTAG
Rutronik No.: KKS2047
Unit Pack: 4000
MOQ: 100000
package: 0603
Packaging: REEL PAP
On request Allocation
0.032 $
3,200.00 $

Prices

100,000 0.032 $
152,000 0.0306 $

Parameter

Style
CHIP
C(N)
2,2n F
Case size
0603
Dielectric
X7R
V(N)
50 V
Tolerance
5%
Design / type
STAG
Notes
AECQ200
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Tape type
7"
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Automotive
AEC-Q(200)
Package
0603
Leadfree Defin.
RoHS-conform
Packaging
REEL PAP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
El Salvador
ABC-Code
C
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?