Cart

06035C103JAT4A

AVX 06035C103JAT4A

image shown is a representation only

AVX

KC 10nF 0603 5% 50V X7R
Supplier: AVX
Matchcode: KC10N0603X7R050J NORM
Rutronik No.: KKK20166
Unit Pack: 15000
MOQ: 15000
package: 0603
Packaging: REEL PAP
Soon available
0.0206 $
309.00 $

Prices

15,000 0.0206 $
30,000 0.0201 $
45,000 0.0198 $
60,000 0.0194 $
150,000 0.019 $

Parameter

C(N)
10n F
V(N)
50 V
Case size
0603
Dielectric
X7R
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Electrodes
BME
Termination
NISN
Tape type
13"
Leadfree Defin.
10
Package
0603
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?