Cart

06035C102KAZ2A

AVX 06035C102KAZ2A

image shown is a representation only

AVX

KC 1,0nF 0603 10% 50V X7R STAG
Supplier: AVX
Matchcode: KC1,0N0603X7R050K NORMSTAG
Rutronik No.: KKK21520
Unit Pack: 4000
MOQ: 40000
package: 0603
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.0164 $
656.00 $

Prices

40,000 0.0164 $
52,000 0.015 $
152,000 0.0143 $

Parameter

Style
CHIP
C(N)
1n F
Case size
0603
Dielectric
X7R
V(N)
50 V
Tolerance
10%
Design / type
STAG
Notes
COMMERCIAL
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Tape type
7"
Automotive
NO
Package
0603
Leadfree Defin.
RoHS-conform
Packaging
REEL PAP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
El Salvador
ABC-Code
C
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?