Cart

06035C102KAT4A

AVX 06035C102KAT4A

image shown is a representation only

AVX

KC 1,0nF 0603 10% 50V X7R
Supplier: AVX
Matchcode: KC1,0N0603X7R050K NORM
Rutronik No.: KKK20837
Unit Pack: 15000
MOQ: 2000000
package: 0603
Packaging: REEL PAP
On request
0.0088 $
17,688.00 $

Parameter

C(N)
1n F
V(N)
50 V
Case size
0603
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Electrodes
BME
Termination
NISN
Tape type
13 inch
Leadfree Defin.
10
Package
0603
Bendingstrength
2 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Lead time
48 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?