Cart

06035A5R6C4T2A

AVX

KC5,6pF0603 0,25pF50VNP0 AECQ
Supplier: AVX
Matchcode: KC5,6P0603NP0050CAECQ
Rutronik No.: KKK14815
Unit Pack: 4000
MOQ: 8000
package: 0603
Packaging: REEL PAP
On request
0.0234 $
187.20 $

Prices

8,000 0.0234 $
16,000 0.023 $
32,000 0.0227 $
48,000 0.0222 $

Parameter

C(N)
5,6p F
Case size
0603
Dielectric
NP0
V(N)
50 V
Tolerance
0,25pF
Design / type
STANDARD
Purpose of use
AUTOMOTIVE
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
2 mm
Termination
NISN
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Tape type
7 inch
Tape width
8 mm
Tape pitch
4 mm
Packaging
REEL PAP
Automotive
AEC-Q(200)
Leadfree Defin.
10
Package
0603
Style
CHIP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
El Salvador
ABC-Code
C
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?