Cart

06035A560GAT2A

AVX 06035A560GAT2A

image shown is a representation only

AVX

KC 56pF 0603 2% 50V NP0
Supplier: AVX
Matchcode: KC56P0603NP0050G
Rutronik No.: KKK18095
Unit Pack: 4000
MOQ: 40000
package: 0603
Packaging: REEL PAP
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0293 $
1,172.00 $

Prices

40,000 0.0293 $
52,000 0.0268 $
152,000 0.0256 $

Parameter

C(N)
56p F
V(N)
50 V
Case size
0603
Dielectric
NP0
Style
CHIP
Tolerance
2%
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Electrodes
VS
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0603
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?