Cart

06035A331J4T4A

AVX

KC 330pF 0603 5% 50V NP0 AECQ
Supplier: AVX
Matchcode: KC330P0603NP0050JAECQ
Rutronik No.: KKK17846
Unit Pack: 15000
MOQ: 30000
package: 0603
Packaging: REEL PAP
On request
0.0208 $
624.00 $

Prices

30,000 0.0208 $
60,000 0.0205 $
90,000 0.0203 $
120,000 0.0198 $

Parameter

Style
CHIP
C(N)
330p F
Case size
0603
Dielectric
NP0
V(N)
50 V
Tolerance
5%
Design / type
STANDARD
Purpose of use
AUTOMOTIVE
Electrodes
NME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
2 mm
Tape type
13 inch
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Automotive
AEC-Q(200)
Package
0603
Leadfree Defin.
10
Packaging
REEL PAP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
El Salvador
ABC-Code
C
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?