Cart

06035A270JAT2A

AVX 06035A270JAT2A

image shown is a representation only

AVX

KC 27pF 0603 5% 50V NP0
Supplier: AVX
Matchcode: KC27P0603NP0050J NORM
Rutronik No.: KKK4757
Unit Pack: 4000
MOQ: 4000
package: 0603
Packaging: REEL PAP
In Stock
0.0093 $
37.20 $

Prices

4,000 0.0093 $
12,000 0.0091 $
20,000 0.009 $
24,000 0.0088 $
72,000 0.0087 $

Parameter

C(N)
27p F
V(N)
50 V
Case size
0603
Tolerance
5%
Dielectric
NP0
Style
CHIP
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Purpose of use
COMMERCIAL
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Electrodes
NME
Termination
NISN
Tape type
7 inch
Leadfree Defin.
10
Package
0603
Bendingstrength
2 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?