Cart

06035A221F4T4A

AVX 06035A221F4T4A

image shown is a representation only

AVX

KC 220pF 0603 1% 50V NP0 AECQ
Supplier: AVX
Matchcode: KC220P0603NP0050FAECQ
Rutronik No.: KKK23238
Unit Pack: 15000
MOQ: 15000
package: 0603
Packaging: REEL PAP
Soon available
0.118 $
1,770.00 $

Prices

15,000 0.118 $
30,000 0.1153 $
45,000 0.1111 $
90,000 0.109 $
120,000 0.1048 $

Parameter

C(N)
220p F
V(N)
50 V
Case size
0603
Dielectric
NP0
Style
CHIP
Tolerance
1%
Design / type
STANDARD
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AECQ200
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Electrodes
NME
Termination
NISN
Tape type
7"
Leadfree Defin.
10
Package
0603
Bendingstrength
2 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
El Salvador
ABC-Code
B
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?