Cart

06035A122FAT2A

AVX 06035A122FAT2A

image shown is a representation only

AVX

KC 1,2nF 0603 1% 50V NP0
Supplier: AVX
Matchcode: KC1,2N0603NP0050F NORM
Rutronik No.: KKK24478
Unit Pack: 4000
MOQ: 40000
package: 0603
Packaging: REEL PAP
On request
0.3199 $
12,796.00 $

Parameter

C(N)
1,2n F
V(N)
50 V
Case size
0603
Dielectric
NP0
Style
CHIP
Tolerance
1%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Purpose of use
COMMERCIAL
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.9 mm
Electrodes
BME
Termination
NISN
Tape type
7 inch
Leadfree Defin.
10
Package
0603
Bendingstrength
2 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Taiwan
Supplier Lead time
48 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?