Cart

06035A101GAT2A

AVX 06035A101GAT2A

image shown is a representation only

AVX

KC 100pF 0603 2% 50V NP0
Supplier: AVX
Matchcode: KC100P0603NP0050G NORM
Rutronik No.: KKK6876
Unit Pack: 4000
MOQ: 40000
package: 0603
Packaging: REEL PAP
On request
0.0371 $
1,484.00 $

Parameter

C(N)
100p F
V(N)
50 V
Case size
0603
Dielectric
NP0
Style
CHIP
Tolerance
2%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Purpose of use
COMMERCIAL
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Electrodes
NME
Termination
NISN
Tape type
7 inch
Leadfree Defin.
10
Package
0603
Bendingstrength
2 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Lead time
48 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?