Cart

06035A100J4T2A

AVX 06035A100J4T2A

image shown is a representation only

AVX

KC 10pF 0603 5% 50V NP0 AECQ
Supplier: AVX
Matchcode: KC10P0603NP0050JAECQ
Rutronik No.: KKK14819
Unit Pack: 4000
MOQ: 40000
package: 0603
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 07/07/2014
0.0137 $
548.00 $

Prices

40,000 0.0137 $
100,000 0.0125 $
300,000 0.012 $
Obsolete article with this quantity is not orderable.

Parameter

C(N)
10p F
V(N)
50 V
Case size
0603
Dielectric
NP0
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AECQ200
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Electrodes
NME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0603
ECCN
EAR99
Customs Tariff No.
85322400000
Country
El Salvador
ABC-Code
C
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?