Cart

06035A100CAT2A

AVX 06035A100CAT2A

image shown is a representation only

AVX

KC 10pF 0603 0,25pF 50V NP0
Supplier: AVX
Matchcode: KC10P0603NP0050C NORM
Rutronik No.: KKK4752
Unit Pack: 4000
MOQ: 120000
package: 0603
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.0034 $
408.00 $

Prices

120,000 0.0034 $
300,000 0.0031 $

Parameter

C(N)
10p F
V(N)
50 V
Case size
0603
Dielectric
NP0
Style
CHIP
Tolerance
0,25pF
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Electrodes
NME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0603
ECCN
EAR99
Customs Tariff No.
85322400000
Country
El Salvador
ABC-Code
C
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?