Cart

06035A100C4T2A

AVX 06035A100C4T2A

image shown is a representation only

AVX

KC10pF 0603 0,25pF 50V NP0 AECQ
Supplier: AVX
Matchcode: KC10P0603NP0050CAECQ
Rutronik No.: KKS4263
Unit Pack: 4000
MOQ: 4000
package: 0603
Packaging: REEL PAP
Soon available
0.0802 $
320.80 $

Prices

4,000 0.0802 $
8,000 0.0786 $
16,000 0.0775 $
24,000 0.0765 $
32,000 0.0749 $

Parameter

C(N)
10p F
V(N)
50 V
Case size
0603
Dielectric
NP0
Style
CHIP
Tolerance
0,25pF
Design / type
STANDARD
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AECQ200
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Electrodes
BME
Termination
NISN
Tape type
7 inch
Leadfree Defin.
10
Package
0603
Bendingstrength
2 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
El Salvador
ABC-Code
C
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?