Cart

06034D226MAT2A

AVX 06034D226MAT2A

image shown is a representation only

AVX

KC 22µF 0603 20% 4V X5R
Supplier: AVX
Matchcode: KC22U0603X5R4,0M NORM
Rutronik No.: KKK23532
Unit Pack: 4000
MOQ: 6000
package: 0603
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.1815 $
1,452.00 $

Prices

6,000 0.1815 $
12,000 0.1655 $
32,000 0.1582 $
Article with this quantity is not orderable.

Parameter

C(N)
22µ F
V(N)
4 V
Case size
0603
Dielectric
X5R
Style
CHIP
Tolerance
20%
Design / type
STANDARD
Purpose of use
commercial
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+85 °C
Length
1.6 mm
Diameter/width
0.8 mm
Height
1.02 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0603
Bendingstrength
2 mm
Customs Tariff No.
85322400000
Country
ABC-Code
B
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?