Cart

06033F683K4T2A

AVX 06033F683K4T2A

image shown is a representation only

AVX

KC 68nF 0603 10% 25V X8R AECQ
Supplier: AVX
Matchcode: KC68N0603X8R025KAECQ
Rutronik No.: KKK17813
Unit Pack: 4000
MOQ: 4000
package: 0603
Packaging: REEL PAP
In Stock
0.0465 $
186.00 $

Prices

4,000 0.0465 $
8,000 0.0454 $
12,000 0.0446 $
36,000 0.0438 $
48,000 0.043 $

Parameter

C(N)
68n F
V(N)
25 V
Case size
0603
Dielectric
X8R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+150 °C
Notes
AECQ200
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
10
Package
0603
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Malaysia
ABC-Code
C
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?