Cart

06032C102M4T2A

AVX 06032C102M4T2A

image shown is a representation only

AVX

KC 1,0nF 0603 20% 200V X7RAECQ
Supplier: AVX
Matchcode: KC1,0N0603X7R200MAECQ
Rutronik No.: KKS3416
Unit Pack: 4000
MOQ: 16000
package: 0603
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.01337 $
213.92 $

Prices

16,000 0.01337 $
52,000 0.01219 $

Parameter

C(N)
1n F
V(N)
200 V
Case size
0603
Dielectric
X7R
Style
CHIP
Tolerance
20%
Design / type
STANDARD
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AECQ200
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0603
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Malaysia
ABC-Code
C
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?